Part Details for SFSD032GL2AM1TO-I-5E-2A1-STD by Swissbit
Overview of SFSD032GL2AM1TO-I-5E-2A1-STD by Swissbit
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD032GL2AM1TO-I-5E-2A1-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5817
|
Newark | Sdhc/Sdxc Flash Memory Card, 32Gb, Flash Memory Card Type:Sdhc Card, Uhs-1, Class 10, Memory Capacity:32Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:S-52 Series Rohs Compliant: Yes |Swissbit SFSD032GL2AM1TO-I-5E-2A1-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$18.4200 | Buy Now |
DISTI #
04AJ4546
|
Newark | Sdhc/Sdxc Flash Memory Card, 32Gb Rohs Compliant: Yes |Swissbit SFSD032GL2AM1TO-I-5E-2A1-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9900 / $32.2000 | Buy Now |
DISTI #
1052-SFSD032GL2AM1TO-I-5E-2A1-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-52, 32 GB, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
17 In Stock |
|
$21.8105 / $29.8800 | Buy Now |
DISTI #
922-607994
|
Mouser Electronics | Memory Cards Industrial SD Card, S-52, 32 GB, 3D TLC Flash, -40C to +85C | 8 |
|
$21.1400 / $28.0800 | Buy Now |
DISTI #
80924258
|
Verical | SFSD032GL2AM1TO-I-5E-2A1-STD Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$25.3744 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-52, 32 GB, 3D TLC Flash, -40 C to +85 C | 44 |
|
$79.9900 | Buy Now |
Part Details for SFSD032GL2AM1TO-I-5E-2A1-STD
SFSD032GL2AM1TO-I-5E-2A1-STD CAD Models
SFSD032GL2AM1TO-I-5E-2A1-STD Part Data Attributes
|
SFSD032GL2AM1TO-I-5E-2A1-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD032GL2AM1TO-I-5E-2A1-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |