Part Details for SFSD032GL2AM1TO-I-5E-221-STD by Swissbit
Overview of SFSD032GL2AM1TO-I-5E-221-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD032GL2AM1TO-I-5E-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5818
|
Newark | Sdhc/Sdxc Flash Memory Card, 32Gb, Flash Memory Card Type:Sdhc Card, Uhs-1, Class 10, Memory Capacity:32Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:S-50 Series Rohs Compliant: Yes |Swissbit SFSD032GL2AM1TO-I-5E-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$20.9300 | Buy Now |
DISTI #
04AJ4547
|
Newark | Sdhc/Sdxc Flash Memory Card, 32Gb Rohs Compliant: Yes |Swissbit SFSD032GL2AM1TO-I-5E-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2000 / $34.3700 | Buy Now |
DISTI #
1052-SFSD032GL2AM1TO-I-5E-221-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-50, 32 GB, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$23.5235 / $31.2400 | Buy Now |
DISTI #
922-608056
|
Mouser Electronics | Memory Cards Industrial SD Card, S-50, 32 GB, 3D TLC Flash, -40C to +85C | 95 |
|
$23.1800 / $30.7800 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-50, 32 GB, 3D TLC Flash, -40 C to +85 C | 50 |
|
$90.6900 | Buy Now |