Part Details for SFSD032GL2AM1TO-E-ZK-22P-STD by Swissbit
Overview of SFSD032GL2AM1TO-E-ZK-22P-STD by Swissbit
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD032GL2AM1TO-E-ZK-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5814
|
Newark | Memory Card, Sdhc/Sdxc, 32Gb, 85Deg C, Flash Memory Card Type:Sdhc/Sdxc Card, Memory Capacity:32Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:S-56 High Reliability Series Rohs Compliant: Yes |Swissbit SFSD032GL2AM1TO-E-ZK-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$58.4000 | Buy Now |
DISTI #
04AJ4543
|
Newark | Sdhc/Sdxc Flash Memory Card, 32Gb Rohs Compliant: Yes |Swissbit SFSD032GL2AM1TO-E-ZK-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2600 / $61.5800 | Buy Now |
DISTI #
1052-SFSD032GL2AM1TO-E-ZK-22P-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-56, 32 GB, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$45.3766 / $59.3800 | Buy Now |
DISTI #
922-608070
|
Mouser Electronics | Memory Cards Industrial SD Card, S-56, 32 GB, 3D PSLC Flash, -25C to +85C | 0 |
|
$44.6300 / $58.4100 | Order Now |
DISTI #
DISCAR7128
|
Rutronik | SD-CARD 32GB S-56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 8 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$41.9700 / $44.8200 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-56, 32 GB, 3D PSLC Flash, -25 C to +85 C | 21 |
|
$201.4500 | Buy Now |
Part Details for SFSD032GL2AM1TO-E-ZK-22P-STD
SFSD032GL2AM1TO-E-ZK-22P-STD CAD Models
SFSD032GL2AM1TO-E-ZK-22P-STD Part Data Attributes
|
SFSD032GL2AM1TO-E-ZK-22P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD032GL2AM1TO-E-ZK-22P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |