Part Details for SFSD032GL1AS1TO-I-NG-221-STD by Swissbit
Overview of SFSD032GL1AS1TO-I-NG-221-STD by Swissbit
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD032GL1AS1TO-I-NG-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8652
|
Newark | Sd/Sdhc Card, Uhs-3, Class 10, 32Gb, Flash Memory Card Type:Sd/Sdhc Card, Uhs-3, Class 10, Video 30, Memory Capacity:32Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Swissbit SFSD032GL1AS1TO-I-NG-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$325.5900 | Buy Now |
DISTI #
1052-SFSD032GL1AS1TO-I-NG-221-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-600, 32 GB Min Qty: 1 Lead time: 8 Weeks Container: Tray |
6 In Stock |
|
$376.2892 / $392.4100 | Buy Now |
DISTI #
922-609023
|
Mouser Electronics | Memory Cards Industrial SD Card, S-600, 32 GB, SLC Flash, -40C to +85C RoHS: Compliant | 4 |
|
$377.5200 / $386.0200 | Buy Now |
DISTI #
DISCAR7834
|
Rutronik | SD-CARD 32GB S-600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 4 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$345.9000 | Buy Now |
DISTI #
DISCAR7856
|
Rutronik | SD-CARD 32GB S-600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 14 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$356.2700 / $380.4900 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-600, 32 GB, SLC Flash, -40C to +85C | 15 |
|
$947.6100 | Buy Now |
Part Details for SFSD032GL1AS1TO-I-NG-221-STD
SFSD032GL1AS1TO-I-NG-221-STD CAD Models
SFSD032GL1AS1TO-I-NG-221-STD Part Data Attributes
|
SFSD032GL1AS1TO-I-NG-221-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD032GL1AS1TO-I-NG-221-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |