Part Details for SFSD032GL1AM1TB-E-EF-21P-STD by Swissbit
Overview of SFSD032GL1AM1TB-E-EF-21P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSD032GL1AM1TB-E-EF-21P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5788
|
Newark | Industrial Sd Card, S-56, 32 Gb, 3D Pslc Flash, -25°C To +85°C |Swissbit SFSD032GL1AM1TB-E-EF-21P-STD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6900 / $50.3600 | Buy Now |
DISTI #
1052-SFSD032GL1AM1TB-E-EF-21P-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-56, 32 GB, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
13 In Stock |
|
$48.0303 / $60.3200 | Buy Now |
DISTI #
922-609066
|
Mouser Electronics | Memory Cards Industrial SD Card, S-56, 32 GB, 3D PSLC Flash, -25C to +85C RoHS: Compliant | 10 |
|
$46.6200 / $59.8700 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-56, 32 GB, 3D PSLC Flash, -25C to +85C | 23 |
|
$136.0400 | Buy Now |