Part Details for SFSD032GL1AM1MT-E-6F-21P-STD by Swissbit
Overview of SFSD032GL1AM1MT-E-6F-21P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD032GL1AM1MT-E-6F-21P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1305
|
Newark | Memory Card, Sdhc/Sdxc, 32Gb, 85Deg C, Flash Memory Card Type:Sdhc/Sdxc Card, Memory Capacity:32Gb, Supply Voltage Nom:-, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:S-58 High Reliability Series Rohs Compliant: Yes |Swissbit SFSD032GL1AM1MT-E-6F-21P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$48.9700 / $55.1500 | Buy Now |
DISTI #
1052-SFSD032GL1AM1MT-E-6F-21P-STD-ND
|
DigiKey | INDUSTRIAL SD CARD, S-58, 32 GB, Min Qty: 1 Lead time: 6 Weeks Container: Tray |
4 In Stock |
|
$52.2424 / $69.2300 | Buy Now |
DISTI #
922-608126
|
Mouser Electronics | Memory Cards Industrial SD Card, S-58, 32 GB, 3D PSLC Flash, -25C to +85C RoHS: Compliant | 4 |
|
$51.3900 / $68.1000 | Buy Now |
|
Neutron USA | Memory Cards Industrial SD Card, S-58, 32 GB, 3D PSLC Flash, -25 C to +85 C | 9 |
|
$186.0900 | Buy Now |
Part Details for SFSD032GL1AM1MT-E-6F-21P-STD
SFSD032GL1AM1MT-E-6F-21P-STD CAD Models
SFSD032GL1AM1MT-E-6F-21P-STD Part Data Attributes
|
SFSD032GL1AM1MT-E-6F-21P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD032GL1AM1MT-E-6F-21P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |