Part Details for SFSD016GN1PT1TB-I-5E-02P-SW4 by Swissbit
Results Overview of SFSD016GN1PT1TB-I-5E-02P-SW4 by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSD016GN1PT1TB-I-5E-02P-SW4 Information
SFSD016GN1PT1TB-I-5E-02P-SW4 by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SFSD016GN1PT1TB-I-5E-02P-SW4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM0646
|
Newark | Industrial Microsd Card, Ps-66U Dp (Longevity), 16 Gb, 3D Pslc Flash, -40°C To +85°C |Swissbit SFSD0... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1400 / $66.9800 | Buy Now |
DISTI #
1052-SFSD016GN1PT1TB-I-5E-02P-SW4-ND
|
DigiKey | MEM CRD SDHC16GB 10UHSIAPSLC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$51.0739 / $60.1900 | Buy Now |
DISTI #
922-SFSD0162P-SW4
|
Mouser Electronics | Memory Cards Industrial microSD Card, PS-66u DP 16 GB, 3D PSLC Flash, -40C to +85C RoHS: Compliant | 11 |
|
$42.5000 / $60.1200 | Buy Now |
Part Details for SFSD016GN1PT1TB-I-5E-02P-SW4
SFSD016GN1PT1TB-I-5E-02P-SW4 CAD Models
SFSD016GN1PT1TB-I-5E-02P-SW4 Part Data Attributes
|
SFSD016GN1PT1TB-I-5E-02P-SW4
Swissbit
Buy Now
|
Compare Parts:
SFSD016GN1PT1TB-I-5E-02P-SW4
Swissbit
Select a part to compare: |
Samacsys Manufacturer | Swissbit |