Part Details for SFSD016GN1AM1TB-I-CE-21P-STD by Swissbit
Results Overview of SFSD016GN1AM1TB-I-CE-21P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSD016GN1AM1TB-I-CE-21P-STD Information
SFSD016GN1AM1TB-I-CE-21P-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSD016GN1AM1TB-I-CE-21P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5787
|
Newark | Industrial Microsd Card, S-56U, 16 Gb, 3D Pslc Flash, -40°C To +85°C |Swissbit SFSD016GN1AM1TB-I-CE-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4200 / $42.2800 | Buy Now |
DISTI #
1052-SFSD016GN1AM1TB-I-CE-21P-STD-ND
|
DigiKey | MEM CRD MICSDHC SDXC 16GB 10PSLC Min Qty: 1 Lead time: 8 Weeks Container: Tray |
25 In Stock |
|
$34.0913 / $41.4900 | Buy Now |
DISTI #
SFSD016GN1AM1TB-I-CE-21P-STD
|
Avnet Americas | INDUSTRIAL MICROSD CARD, S-56U, 16 GB, 3D PSLC FLASH, -40C TO +85C - Bulk (Alt: SFSD016GN1AM1TB-I-CE... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3340 / $30.9540 | Buy Now |
|
Neutron USA | Memory Cards Industrial microSD Card, S-56u, 16 GB, 3D PSLC Flash, -40C to +85C | 25 |
|
$79.9900 | Buy Now |
Part Details for SFSD016GN1AM1TB-I-CE-21P-STD
SFSD016GN1AM1TB-I-CE-21P-STD CAD Models
SFSD016GN1AM1TB-I-CE-21P-STD Part Data Attributes
|
SFSD016GN1AM1TB-I-CE-21P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD016GN1AM1TB-I-CE-21P-STD
Swissbit
Select a part to compare: |
Samacsys Manufacturer | Swissbit |