Part Details for SFSD016GL1AM1TB-E-CE-21P-STD by Swissbit
Results Overview of SFSD016GL1AM1TB-E-CE-21P-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSD016GL1AM1TB-E-CE-21P-STD Information
SFSD016GL1AM1TB-E-CE-21P-STD by Swissbit is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
27LS07DM/B | Rochester Electronics LLC | 27LS07 - Standard SRAM, 16X4 | |
27S07ADM/B | Rochester Electronics LLC | 27S07A - Standard SRAM, 16X4 |
Price & Stock for SFSD016GL1AM1TB-E-CE-21P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5784
|
Newark | Industrial Sd Card, S-56, 16 Gb, 3D Pslc Flash, -25°C To +85°C |Swissbit SFSD016GL1AM1TB-E-CE-21P-ST... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4500 / $39.6200 | Buy Now |
DISTI #
1052-SFSD016GL1AM1TB-E-CE-21P-STD-ND
|
DigiKey | MEM CRD SDHC SDXC 16GB CL10 PSLC Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5 In Stock |
|
$32.1392 / $38.9800 | Buy Now |
DISTI #
DISCAR7979
|
Rutronik | SD-CARD 16GB S-56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$28.1600 / $30.0700 | Buy Now |