Part Details for SFSD-45-30-G-03.25-DR-NUS by Samtec Inc
Overview of SFSD-45-30-G-03.25-DR-NUS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-45-30-G-03.25-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-45-30-G-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 30AWG 90 POS Wire to Board to 90 POS Wire to Board SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSD-45-30-G-03.25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$38.0100 / $111.6200 | Buy Now |
DISTI #
000000000003689957
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$38.0100 / $111.6200 | Buy Now |