Part Details for SFSD-30-28-G-19.30-DR-NDX by Samtec Inc
Results Overview of SFSD-30-28-G-19.30-DR-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-30-28-G-19.30-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-30-28-G-19.30-DR-NDX-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
86 In Stock |
|
$27.9101 / $38.3900 | Buy Now |
DISTI #
SFSD-30-28-G-19.30-DR-NDX
|
Avnet Americas | Cable Assembly Discrete Wire 0.49m 60 POS Discrete Wire Housing to 60 POS Discrete Wire Housing RCP-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4095 / $37.7718 | Buy Now |
DISTI #
200-SD3028G1930DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$27.9100 / $38.3900 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$28.2800 / $50.5300 | Buy Now |
DISTI #
000000000003872273
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$27.9100 / $38.3900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$28.2800 / $50.5300 | Buy Now |
Part Details for SFSD-30-28-G-19.30-DR-NDX
SFSD-30-28-G-19.30-DR-NDX CAD Models
SFSD-30-28-G-19.30-DR-NDX Part Data Attributes
|
SFSD-30-28-G-19.30-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-30-28-G-19.30-DR-NDX
Samtec Inc
Cable Assembly, 28AWG,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Wire Gauge | 28 AWG |