Part Details for SFSD-25-30-G-99.00-DR-NDX by Samtec Inc
Overview of SFSD-25-30-G-99.00-DR-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-25-30-G-99.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-25-30-G-99.00
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 2.515m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-25-30-G-99.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2000 / $38.0400 | Buy Now |
DISTI #
200-SD2530G9900DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$27.6600 / $38.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.0300 / $50.0900 | Buy Now |
DISTI #
000000000006347875
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$27.6600 / $38.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.0300 / $50.0900 | Buy Now |
DISTI #
618af7200cc53988f4b189b7
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Layer | 0 |
|
$24.5800 / $38.0400 | Buy Now |
Part Details for SFSD-25-30-G-99.00-DR-NDX
SFSD-25-30-G-99.00-DR-NDX CAD Models
SFSD-25-30-G-99.00-DR-NDX Part Data Attributes
|
SFSD-25-30-G-99.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-25-30-G-99.00-DR-NDX
Samtec Inc
Cable Assembly, 50 Conductor(s), 30AWG, 280V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 2.515 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 280 V | |
Resistance | 0.354 Ω | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |