Part Details for SFSD-20-28C-F-19.69-DL-NDX by Samtec Inc
Results Overview of SFSD-20-28C-F-19.69-DL-NDX by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for SFSD-20-28C-F-19.69-DL-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.4000 / $25.6600 | Buy Now |
DISTI #
000000000005217519
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.4000 / $25.6600 | Buy Now |
Part Details for SFSD-20-28C-F-19.69-DL-NDX
SFSD-20-28C-F-19.69-DL-NDX CAD Models
SFSD-20-28C-F-19.69-DL-NDX Part Data Attributes
|
SFSD-20-28C-F-19.69-DL-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-20-28C-F-19.69-DL-NDX
Samtec Inc
Cable Assembly, 28AWG,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Wire Gauge | 28 AWG |