Part Details for SFSD-20-28-H-05.00-DR-NDS by Samtec Inc
Overview of SFSD-20-28-H-05.00-DR-NDS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-20-28-H-05.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6541
|
Newark | Ribbon Cable, Discrete Socket 40Way, 5In Black, No. Of Positions:40Positions, Connector Pitch:1.27Mm, Cable Length - Metric:127Mm, Cable Length - Imperial:5", Product Range:Sfsd Series, Jacket Color:Black, Cable Length:5" Rohs Compliant: Yes |Samtec SFSD-20-28-H-05.00-DR-NDS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $22.8900 | Buy Now |
DISTI #
SAM8691-ND
|
DigiKey | CABLE ASSY SOCKET 40POS 28AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
98 In Stock |
|
$20.1000 / $20.9800 | Buy Now |
DISTI #
SFSD-20-28-H-05.00
|
Avnet Americas | Cable Assembly, IDC Receptacle to IDC Receptacle, 40 Ways, 1.27 mm, 127 mm, 5 " - Bulk (Alt: SFSD-20-28-H-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SD2028H0500DRNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.6400 / $20.9800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.3400 / $28.3100 | Buy Now |
DISTI #
000000000002687801
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$15.3100 / $20.9800 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$14.3400 / $28.3100 | Buy Now |
DISTI #
5cd91a12cd7c1c4c38723a63
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Layer | 0 |
|
$11.9650 / $20.9760 | Buy Now |