Part Details for SFSD-20-28-G-30.00-DR-NDX by Samtec Inc
Overview of SFSD-20-28-G-30.00-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-20-28-G-30.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-20-28-G-30.00-DR-NDX-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
76 In Stock |
|
$19.1380 / $19.9700 | Buy Now |
DISTI #
SFSD-20-28-G-30.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.762m 28AWG 40 POS Wire to Board to 40 POS Wire to Board SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSD-20-28-G-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SD2028G3000DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.9900 / $19.9700 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.6600 / $26.9500 | Buy Now |
DISTI #
000000000003689577
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$14.5800 / $19.9700 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.6600 / $26.9500 | Buy Now |
DISTI #
5cd91a00cd7c1c4c38722544
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Layer | 0 |
|
$11.4000 / $19.9700 | Buy Now |