Part Details for SFSD-15-28C-F-20.00-S by Samtec Inc
Results Overview of SFSD-15-28C-F-20.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSD-15-28C-F-20.00-S Information
SFSD-15-28C-F-20.00-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SFSD-15-28C-F-20.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5512
|
Newark | ".050" Tiger Eye Double Row Discrete Wire Cable Assembly Rohs Compliant: Yes |Samtec SFSD-15-28C-F-2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $12.0600 | Buy Now |
DISTI #
SFSD-15-28C-F-20.00-S-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$7.2876 / $8.1000 | Buy Now |
DISTI #
SFSD-15-28C-F-20.00-S
|
Avnet Americas | Cable Assembly, Discrete Wire Receptacle to Free End, 30 Ways, 1.27 mm, 2 Row, 508 mm, 20 " - Bulk (... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2580 / $7.5131 | Buy Now |
DISTI #
200-SFSD1528CF2000S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye(TM) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 14 |
|
$4.9200 / $8.1000 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.1900 / $10.0500 | Buy Now |
DISTI #
000000000005499514
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$5.5600 / $8.1000 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.1900 / $10.0500 | Buy Now |
Part Details for SFSD-15-28C-F-20.00-S
SFSD-15-28C-F-20.00-S CAD Models
SFSD-15-28C-F-20.00-S Part Data Attributes
|
SFSD-15-28C-F-20.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-15-28C-F-20.00-S
Samtec Inc
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |