Part Details for SFSD-15-28-G-04.00-DR-NDX by Samtec Inc
Results Overview of SFSD-15-28-G-04.00-DR-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-15-28-G-04.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-15-28-G-04.00-DR-NDX-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
39 In Stock |
|
$11.8800 / $12.8400 | Buy Now |
DISTI #
SFSD-15-28-G-04.00-DR-NDX
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 28AWG 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8908 / $12.7581 | Buy Now |
DISTI #
200-SD1528G0400DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye(TM) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 11 |
|
$7.4200 / $12.8400 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.9100 / $17.0700 | Buy Now |
DISTI #
000000000003532142
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$9.4200 / $12.8400 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.9100 / $17.0700 | Buy Now |