Part Details for SFSD-11-30C-G-12.00-S by Samtec Inc
Overview of SFSD-11-30C-G-12.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-11-30C-G-12.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-11-30C-G-12.00-S-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7500 | Buy Now |
DISTI #
SFSD-11-30C-G-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.305m 22 Position Discrete Wire Housing Receptacle - Bag (Alt: SFSD-11-30C-G-12.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$9.2400 / $12.7500 | Buy Now |
DISTI #
200-SFSD1130CG12.00S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$7.7500 / $12.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1500 / $16.1600 | Buy Now |
DISTI #
000000000006311900
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$8.7400 / $12.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1500 / $16.1600 | Buy Now |
DISTI #
60a669483f7a2d03334e5136
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bubble Bag | 0 |
|
$6.7490 / $12.7450 | Buy Now |
Part Details for SFSD-11-30C-G-12.00-S
SFSD-11-30C-G-12.00-S CAD Models
SFSD-11-30C-G-12.00-S Part Data Attributes
|
SFSD-11-30C-G-12.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-11-30C-G-12.00-S
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.565 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |