Part Details for SFSD-10-30-G-07.87-D-NDS by Samtec Inc
Results Overview of SFSD-10-30-G-07.87-D-NDS by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-10-30-G-07.87-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005499340
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for SFSD-10-30-G-07.87-D-NDS
SFSD-10-30-G-07.87-D-NDS CAD Models
SFSD-10-30-G-07.87-D-NDS Part Data Attributes
|
SFSD-10-30-G-07.87-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-10-30-G-07.87-D-NDS
Samtec Inc
Cable Assembly, 30AWG, 275V,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Length | 0.178 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | POWER CABLE |