Part Details for SFSD-10-28-H-05.00-DR-NUX by Samtec Inc
Overview of SFSD-10-28-H-05.00-DR-NUX by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-10-28-H-05.00-DR-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6524
|
Newark | Ribbon Cable, Discrete Socket 20Way, 5In Black, No. Of Positions:20Positions, Connector Pitch:1.27Mm, Cable Length - Metric:127Mm, Cable Length - Imperial:5", Product Range:Sfsd Series, Jacket Color:Black, Cable Length:5" Rohs Compliant: Yes |Samtec SFSD-10-28-H-05.00-DR-NUX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 / $14.5200 | Buy Now |
DISTI #
SAM8676-ND
|
DigiKey | CABLE ASSY SOCKET 20POS 28AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
91 In Stock |
|
$8.4375 / $12.2900 | Buy Now |
DISTI #
SFSD-10-28-H-05.00
|
Avnet Americas | Cable Assembly, IDC Receptacle to IDC Receptacle, 20 Ways, 1.27 mm, 127 mm, 5 " - Bulk (Alt: SFSD-10-28-H-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SD1028H0500DRNUX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 13 |
|
$7.6500 / $12.2900 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.9500 / $15.4800 | Buy Now |
DISTI #
000000000002687375
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$8.5500 / $12.2900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.9500 / $15.4800 | Buy Now |
DISTI #
5cd91a30cd7c1c4c38725c52
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$6.7500 / $12.2900 | Buy Now |