Part Details for SFSD-10-28-G-06.07-DL-NDX by Samtec Inc
Overview of SFSD-10-28-G-06.07-DL-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-10-28-G-06.07-DL-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-10-28-G-06.07
|
Avnet Americas | .050" Tiger Eye Double Row Discrete Wire Cab - Bulk (Alt: SFSD-10-28-G-06.07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7100 / $10.6400 | Buy Now |
DISTI #
200-SD1028G0607DLNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$6.4700 / $10.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7200 / $13.2100 | Buy Now |
DISTI #
000000000007161773
|
Sager | Rectangular Cable Assemblies Min Qty: 1 | 0 |
|
$7.3000 / $10.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7200 / $13.2100 | Buy Now |
DISTI #
63e09596c8ac0293210586d4
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Layer | 0 |
|
$5.6300 / $10.6400 | Buy Now |
Part Details for SFSD-10-28-G-06.07-DL-NDX
SFSD-10-28-G-06.07-DL-NDX CAD Models
SFSD-10-28-G-06.07-DL-NDX Part Data Attributes
|
SFSD-10-28-G-06.07-DL-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-10-28-G-06.07-DL-NDX
Samtec Inc
Cable Assembly, 20 Conductor(s), 28AWG, 275V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.154 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |