Part Details for SFSD-10-28-G-06.00-S by Samtec Inc
Overview of SFSD-10-28-G-06.00-S by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-10-28-G-06.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7785
|
Newark | Cable Assy, Discrete-Free End, 152.4Mm Rohs Compliant: Yes |Samtec SFSD-10-28-G-06.00-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$4.1200 / $8.0100 | Buy Now |
DISTI #
SAM16055-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
744 In Stock |
|
$4.2624 / $4.9900 | Buy Now |
DISTI #
SFSD-10-28-G-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 28AWG 20 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: SFSD-10-28-G-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $4.9900 | Buy Now |
DISTI #
200-SFSD1028G0600S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 154 |
|
$2.8800 / $4.9900 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant |
40 In Stock |
|
$2.5100 / $4.9900 | Buy Now |
DISTI #
65156163
|
Verical | Cable Assembly Discrete Wire 0.152m 28AWG Socket Strip 20 POS SKT Crimp TIGER EYE™ Layer Min Qty: 11 Package Multiple: 1 Date Code: 2248 | Americas - 38 |
|
$5.8648 / $6.6093 | Buy Now |
DISTI #
SFSD-10-28-G-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 28AWG 20 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: SFSD-10-28-G-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $4.9900 | Buy Now |
DISTI #
000000000002687309
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.2500 / $4.9900 | Buy Now |
DISTI #
3551324
|
element14 Asia-Pacific | CABLE ASSY, DISCRETE-FREE END, 152.4MM RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$3.5022 / $5.2755 | Buy Now |
DISTI #
3551324
|
Farnell | CABLE ASSY, DISCRETE-FREE END, 152.4MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 35 |
|
$4.1667 / $5.5431 | Buy Now |
Part Details for SFSD-10-28-G-06.00-S
SFSD-10-28-G-06.00-S CAD Models
SFSD-10-28-G-06.00-S Part Data Attributes:
|
SFSD-10-28-G-06.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-10-28-G-06.00-S
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.515 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |