Part Details for SFSA960GM2AK2TB-C-XC-51E-STD by Swissbit
Overview of SFSA960GM2AK2TB-C-XC-51E-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA960GM2AK2TB-C-XC-51E-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4010
|
Newark | Industrial M.2 Sata Ssd, X-75M2 (2280), 960 Gb, 3D Tlc Flash, 0°C To +70°C |Swissbit SFSA960GM2AK2TB-C-XC-51E-STD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.5800 / $424.1600 | Buy Now |
DISTI #
1052-SFSA960GM2AK2TB-C-XC-51E-STD-ND
|
DigiKey | INDUSTRIAL M.2 SATA SSD, X-75M2 Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$376.9800 | Buy Now |
DISTI #
922-2AK2TBCXC51ESTD
|
Mouser Electronics | Solid State Drives - SSD Industrial M.2 SATA SSD X-75m2 (2280) 960 GB 3D TLC Flash 0C to +70C RoHS: Compliant | 3 |
|
$313.7400 / $325.7600 | Buy Now |