Part Details for SFSA480GV3AA4TO-I-OC-226-STD by Swissbit
Overview of SFSA480GV3AA4TO-I-OC-226-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA480GV3AA4TO-I-OC-226-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3964
|
Newark | Ssd, Sata Iii, Mlc Nand, 480Gb, Drive Type:Internal, Form Factor:Slim Sata, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:480Gb, Flash Memory Type:Mlc Nand, Encryption Type:-, Sequential Read Speed:520Mb/S, Supply Voltage Nom:- Rohs Compliant: Yes |Swissbit SFSA480GV3AA4TO-I-OC-226-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$508.3000 | Buy Now |
DISTI #
1052-SFSA480GV3AA4TO-I-OC-226-STD-ND
|
DigiKey | SSD 480GB SLIM-SATA MLC SATAIII Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$595.9910 / $672.0600 | Buy Now |
DISTI #
922-606664
|
Mouser Electronics | Solid State Drives - SSD 480 GB - 3.3 V, 5 V 480GB SLIM SATA SSD RoHS: Compliant | 1 |
|
$586.3200 / $638.1600 | Buy Now |
|
Neutron USA | Solid State Drives - SSD 480GB SLIM SATA SSD MLC X-60s I-TEMP | 7 |
|
$1,270.2500 | Buy Now |
Part Details for SFSA480GV3AA4TO-I-OC-226-STD
SFSA480GV3AA4TO-I-OC-226-STD CAD Models
SFSA480GV3AA4TO-I-OC-226-STD Part Data Attributes
|
SFSA480GV3AA4TO-I-OC-226-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA480GV3AA4TO-I-OC-226-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |