Part Details for SFSA1T92Q2AK8TO-C-8C-246-STD by Swissbit
Results Overview of SFSA1T92Q2AK8TO-C-8C-246-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSA1T92Q2AK8TO-C-8C-246-STD Information
SFSA1T92Q2AK8TO-C-8C-246-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA1T92Q2AK8TO-C-8C-246-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9194
|
Newark | Ssd, Sata Iii, 3D Tlc Nand, 1.92Tb, Drive Type:External, Form Factor:2.5 Inch, Interfaces:Sata 6 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$616.4200 / $672.8900 | Buy Now |
DISTI #
1052-SFSA1T92Q2AK8TO-C-8C-246-STD-ND
|
DigiKey | SSD 1.92TB 2.5" TLC SATA III 5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$777.5800 | Buy Now |
DISTI #
922-607879
|
Mouser Electronics | Solid State Drives - SSD 1920 GB - 5 V | 10 |
|
$621.1000 / $634.0200 | Buy Now |
|
Neutron USA | Solid State Drive, 1920 GB, 5V, 2.5" SATA SSD, X-75, TLC 3D, 0-70°C | 13 |
|
$2,245.5400 | Buy Now |
Part Details for SFSA1T92Q2AK8TO-C-8C-246-STD
SFSA1T92Q2AK8TO-C-8C-246-STD CAD Models
SFSA1T92Q2AK8TO-C-8C-246-STD Part Data Attributes
|
SFSA1T92Q2AK8TO-C-8C-246-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA1T92Q2AK8TO-C-8C-246-STD
Swissbit
Select a part to compare: |
Samacsys Manufacturer | Swissbit |