Part Details for SFSA064GU3AA4TO-C-QC-226-STD by Swissbit
Overview of SFSA064GU3AA4TO-C-QC-226-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA064GU3AA4TO-C-QC-226-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3850
|
Newark | Ssd, Sata Iii, Slc Nand, 64Gb, Drive Type:Internal, Form Factor:Msata, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:64Gb, Flash Memory Type:Slc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:520Mb/S Rohs Compliant: Yes |Swissbit SFSA064GU3AA4TO-C-QC-226-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$671.3100 / $732.8100 | Buy Now |
DISTI #
1052-SFSA064GU3AA4TO-C-QC-226-STD-ND
|
DigiKey | SSD 64GB MSATA SLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$788.5400 | Buy Now |
DISTI #
922-606562
|
Mouser Electronics | Solid State Drives - SSD 64 GB - 3.3 V | 0 |
|
$717.1400 / $725.3200 | Order Now |