Part Details for SFSA060GV3AA2TO-C-LB-226-STD by Swissbit
Overview of SFSA060GV3AA2TO-C-LB-226-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA060GV3AA2TO-C-LB-226-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3840
|
Newark | Ssd, Sata Iii, Mlc Nand, Slim Sata, 60Gb, Drive Type:Internal, Form Factor:Slim Sata, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:60Gb, Flash Memory Type:Mlc Nand, Encryption Type:-, Sequential Read Speed:520Mb/S Rohs Compliant: Yes |Swissbit SFSA060GV3AA2TO-C-LB-226-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$100.0600 | Buy Now |
DISTI #
1052-SFSA060GV3AA2TO-C-LB-226-STD-ND
|
DigiKey | SSD 60GB SLIM-SATA MLC SATAIII Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.6300 | Buy Now |
DISTI #
922-606659
|
Mouser Electronics | Solid State Drives - SSD 60 GB - 3.3 V, 5 V 60GB SLIM SATA SSD RoHS: Compliant | 0 |
|
$127.5400 / $146.7800 | Order Now |