Part Details for SFSA060GM3AA2TO-C-LB-326-STD by Swissbit
Results Overview of SFSA060GM3AA2TO-C-LB-326-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSA060GM3AA2TO-C-LB-326-STD Information
SFSA060GM3AA2TO-C-LB-326-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA060GM3AA2TO-C-LB-326-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3814
|
Newark | Ssd, Sata Iii, Mlc Nand, 60Gb, Drive Type:Internal, Form Factor:M.2 2260, Interfaces:Sata 6 Gb/S ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.0900 / $121.5100 | Buy Now |
DISTI #
1052-SFSA060GM3AA2TO-C-LB-326-STD-ND
|
DigiKey | SSD 60GB M.2 MLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$140.4500 | Buy Now |
DISTI #
922-606635
|
Mouser Electronics | Solid State Drives - SSD 60 GB - 3.3 V 60GB M.2 2260 SATA RoHS: Compliant | 0 |
|
$128.2700 / $141.6900 | Order Now |