Part Details for SFSA040GM1AO2TO-I-6B-21P-STD by Swissbit
Overview of SFSA040GM1AO2TO-I-6B-21P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA040GM1AO2TO-I-6B-21P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5794
|
Newark | Ssd, M.2 Sata, 6Gbps, 3D Pslc, 40Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:40Gb, Flash Memory Type:Slc Nand, Encryption Type:Aes 128/256-Bit, Sequential Read Speed:360Mb/S Rohs Compliant: Yes |Swissbit SFSA040GM1AO2TO-I-6B-21P-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$52.1200 | Buy Now |
DISTI #
1052-SFSA040GM1AO2TO-I-6B-21P-STD-ND
|
DigiKey | SSD 40GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.5600 | Buy Now |
DISTI #
66961016
|
Verical | SFSA040GM1AO2TO-I-6B-21P-STD Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$100.7244 | Buy Now |
|
Neutron USA | Solid State Drive, 40GB, 3.3V, M.2 2242 SATA SSD, X-86m2, TLC 3D, -40/85°C | 9 |
|
$311.9300 | Buy Now |
Part Details for SFSA040GM1AO2TO-I-6B-21P-STD
SFSA040GM1AO2TO-I-6B-21P-STD CAD Models
SFSA040GM1AO2TO-I-6B-21P-STD Part Data Attributes
|
SFSA040GM1AO2TO-I-6B-21P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA040GM1AO2TO-I-6B-21P-STD
Swissbit
Select a part to compare: |
Samacsys Manufacturer | Swissbit |