There are no models available for this part yet.
Overview of SFSA032GV2AK1TB-I-EB-21K-STD by Swissbit
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA032GV2AK1TB-I-EB-21K-STD by Swissbit
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM3993
|
Newark | Industrial Slim Sata Ssd, X-78S, 32 Gb, 3D Pslc Flash, -40°C To +85°C |Swissbit SFSA032GV2AK1TB-I-EB-21K-STD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.3900 / $120.6700 | Buy Now | |
DISTI #
1052-SFSA032GV2AK1TB-I-EB-21K-STD-ND
|
DigiKey | INDUSTRIAL SLIM SATA SSD, X-78S, Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.5625 / $102.4300 | Buy Now | |
DISTI #
922-2AK1TBIEB21KSTD
|
Mouser Electronics | Solid State Drives - SSD Industrial SLIM SATA SSD X-78s 32 GB 3D pSLC Flash -40C to +85C RoHS: Compliant | 3 |
|
$76.5600 / $106.6500 | Buy Now |