Part Details for SFSA020GS2AK1TO-C-6B-22P-STD by Swissbit
Overview of SFSA020GS2AK1TO-C-6B-22P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA020GS2AK1TO-C-6B-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9179
|
Newark | Ssd, Sata Iii, 3D Tlc Nand, 20Gb, Drive Type:External, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:20Gb, Flash Memory Type:Pslc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:440Mb/S Rohs Compliant: Yes |Swissbit SFSA020GS2AK1TO-C-6B-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.2800 / $84.7300 | Buy Now |
DISTI #
1052-SFSA020GS2AK1TO-C-6B-22P-STD-ND
|
DigiKey | SSD 20GB 2.5" TLC SATA III 5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
10 In Stock |
|
$75.0600 | Buy Now |
DISTI #
922-608013
|
Mouser Electronics | Solid State Drives - SSD 20 GB - 5 V | 20 |
|
$75.0600 | Buy Now |
|
Neutron USA | Solid State Drive, 20GB, 5V, 2.5" SATA SSD, X-76, 3D pSLC, 0-70°C | 30 |
|
$281.1600 | Buy Now |
Part Details for SFSA020GS2AK1TO-C-6B-22P-STD
SFSA020GS2AK1TO-C-6B-22P-STD CAD Models
SFSA020GS2AK1TO-C-6B-22P-STD Part Data Attributes:
|
SFSA020GS2AK1TO-C-6B-22P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA020GS2AK1TO-C-6B-22P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |