Part Details for SFSA020GM2AK1TO-C-6B-52P-STD by Swissbit
Overview of SFSA020GM2AK1TO-C-6B-52P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA020GM2AK1TO-C-6B-52P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9176
|
Newark | Ssd, Sata Iii, Pslc Nand, 20Gb, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:20Gb, Flash Memory Type:Pslc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:440Mb/S Rohs Compliant: Yes |Swissbit SFSA020GM2AK1TO-C-6B-52P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9100 / $69.2700 | Buy Now |
DISTI #
1052-SFSA020GM2AK1TO-C-6B-52P-STD-ND
|
DigiKey | SSD 20GB M.2 PCIE TLC SATAIII Min Qty: 1 Lead time: 6 Weeks Container: Tray |
10 In Stock |
|
$65.0000 | Buy Now |
DISTI #
922-608006
|
Mouser Electronics | Solid State Drives - SSD 20 GB - 3.3 V | 20 |
|
$65.0000 | Buy Now |
|
Neutron USA | Solid State Drive, 20GB, 3.3V, M.2 SATA SSD, X-76m2 2280, 3D pSLC, 0-70°C | 30 |
|
$249.7900 | Buy Now |
Part Details for SFSA020GM2AK1TO-C-6B-52P-STD
SFSA020GM2AK1TO-C-6B-52P-STD CAD Models
SFSA020GM2AK1TO-C-6B-52P-STD Part Data Attributes:
|
SFSA020GM2AK1TO-C-6B-52P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA020GM2AK1TO-C-6B-52P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |