Part Details for SFSA020GM1AO1TO-I-6B-11P-STD by Swissbit
Overview of SFSA020GM1AO1TO-I-6B-11P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA020GM1AO1TO-I-6B-11P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5793
|
Newark | Ssd, M.2 Sata, 6Gbps, 3D Pslc, 20Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:20Gb, Flash Memory Type:Slc Nand, Encryption Type:Aes 128/256-Bit, Sequential Read Speed:360Mb/S Rohs Compliant: Yes |Swissbit SFSA020GM1AO1TO-I-6B-11P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$37.5000 | Buy Now |
DISTI #
1052-SFSA020GM1AO1TO-I-6B-11P-STD-ND
|
DigiKey | SSD 20GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4800 | Buy Now |
DISTI #
66961041
|
Verical | SFSA020GM1AO1TO-I-6B-11P-STD Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$47.9021 / $52.5967 | Buy Now |
|
Neutron USA | Solid State Drive, 20GB, 3.3V, M.2 2242 SATA SSD, X-86m2, TLC 3D, -40/85°C | 10 |
|
$234.0500 | Buy Now |
Part Details for SFSA020GM1AO1TO-I-6B-11P-STD
SFSA020GM1AO1TO-I-6B-11P-STD CAD Models
SFSA020GM1AO1TO-I-6B-11P-STD Part Data Attributes
|
SFSA020GM1AO1TO-I-6B-11P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA020GM1AO1TO-I-6B-11P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |