Part Details for SFSA020GM1AO1TO-C-6B-11P-STD by Swissbit
Overview of SFSA020GM1AO1TO-C-6B-11P-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSA020GM1AO1TO-C-6B-11P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ4623
|
Newark | Ssd, Sata Iii, Pslc Nand, 20Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:20Gb, Flash Memory Type:Pslc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:311Mb/S Rohs Compliant: Yes |Swissbit SFSA020GM1AO1TO-C-6B-11P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8800 / $59.8000 | Buy Now |
DISTI #
1052-SFSA020GM1AO1TO-C-6B-11P-STD-ND
|
DigiKey | SSD 20GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
10 In Stock |
|
$54.6900 | Buy Now |
|
Neutron USA | Solid State Drive, Industrial M.2 SATA SSD, X-86m2 (2242), 20 GB, 3D PSLC Flash, 0-70°C | 10 |
|
$218.7000 | Buy Now |
Part Details for SFSA020GM1AO1TO-C-6B-11P-STD
SFSA020GM1AO1TO-C-6B-11P-STD CAD Models
SFSA020GM1AO1TO-C-6B-11P-STD Part Data Attributes:
|
SFSA020GM1AO1TO-C-6B-11P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA020GM1AO1TO-C-6B-11P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |