Part Details for SFSA010GS2AK1TO-I-5S-22P-STD by Swissbit
Results Overview of SFSA010GS2AK1TO-I-5S-22P-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSA010GS2AK1TO-I-5S-22P-STD Information
SFSA010GS2AK1TO-I-5S-22P-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA010GS2AK1TO-I-5S-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9173
|
Newark | Solid State Drive, Pslc Nand, 10Gb, Drive Type:Internal, Form Factor:2.5 Inch, Interfaces:Sata 6 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$27.8300 | Buy Now |
DISTI #
1052-SFSA010GS2AK1TO-I-5S-22P-STD-ND
|
DigiKey | SSD 10GB 2.5" TLC SATA III 5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1 In Stock |
|
$82.5499 / $96.6600 | Buy Now |
DISTI #
922-608012
|
Mouser Electronics | Solid State Drives - SSD 10 GB - 5 V | 19 |
|
$73.0600 / $79.7600 | Buy Now |
Part Details for SFSA010GS2AK1TO-I-5S-22P-STD
SFSA010GS2AK1TO-I-5S-22P-STD CAD Models
SFSA010GS2AK1TO-I-5S-22P-STD Part Data Attributes
|
SFSA010GS2AK1TO-I-5S-22P-STD
Swissbit
Buy Now
|
Compare Parts:
SFSA010GS2AK1TO-I-5S-22P-STD
Swissbit
Select a part to compare: |
Samacsys Manufacturer | Swissbit |