Part Details for SFSA010GM2AK1TO-C-5S-12P-STD by Swissbit
Results Overview of SFSA010GM2AK1TO-C-5S-12P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSA010GM2AK1TO-C-5S-12P-STD Information
SFSA010GM2AK1TO-C-5S-12P-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA010GM2AK1TO-C-5S-12P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9168
|
Newark | Ssd, Sata Iii, Pslc Nand, 10Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Sata 6 Gb/S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7600 / $63.1200 | Buy Now |
DISTI #
1052-SFSA010GM2AK1TO-C-5S-12P-STD-ND
|
DigiKey | SSD 10GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
10 In Stock |
|
$65.8503 / $77.0400 | Buy Now |
DISTI #
922-607884
|
Mouser Electronics | Solid State Drives - SSD 10 GB - 3 V | 20 |
|
$64.0800 / $72.7800 | Buy Now |
|
Neutron USA | Solid State Drive, 10 GB, 3V, M.2 SATA SSD, X-76m2 2242, 3D pSLC, 0-70°C | 30 |
|
$219.6600 | Buy Now |