Part Details for SFS44T30K291B-F by Cornell Dubilier Electronics Inc
Overview of SFS44T30K291B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for SFS44T30K291B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5508
|
Newark | Ac Mexico |Cornell Dubilier SFS44T30K291B-F RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8700 / $34.4300 | Buy Now |
DISTI #
SFS44T30K291B-F-ND
|
DigiKey | CAP FILM 30UF 10% 440VAC RADIAL Min Qty: 42 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0305 | Buy Now |
DISTI #
598-SFS44T30K291B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 30uF 440V RoHS: Compliant | 29 |
|
$29.3600 / $40.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.7900 / $43.5300 | Buy Now |
Part Details for SFS44T30K291B-F
SFS44T30K291B-F CAD Models
SFS44T30K291B-F Part Data Attributes
|
SFS44T30K291B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFS44T30K291B-F
Cornell Dubilier Electronics Inc
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 53.848 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 73.914 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |