Part Details for SFS44T30H384D-F by Cornell Dubilier Electronics Inc
Overview of SFS44T30H384D-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFS44T30H384D-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-SFS44T30H384D-F-ND
|
DigiKey | CAPACITOR Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
42 In Stock |
|
$12.2778 / $18.4600 | Buy Now |
DISTI #
SFS44T30H384D-F
|
TTI | Motor Start Capacitors & Motor Run Capacitors 30UF 440VAC 6% ROUND RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Bulk |
Americas - 1008 In Stock |
|
$9.4200 / $10.1900 | Buy Now |
DISTI #
SFS44T30H384D-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |