Part Details for SFS37T45-5H384E-F by Cornell Dubilier Electronics Inc
Overview of SFS37T45-5H384E-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFS37T45-5H384E-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-4510-ND
|
DigiKey | CAP ARRAY 5UF/45UF 370V RADIAL Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70190276
|
RS | Metal, Cap45uF, 5uF, Tol6%, Vol-Rtg370VAC, QC, Rnd, CaseS | Cornell-Dubilier SFS37T45-5H384E-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$18.7300 / $21.0700 | Buy Now |