SFS37T25-5H328Z-F
Cornell Dubilier Electronics Inc
Description: CAP,MET POLYPROPYLENE,5U-25UF,6% -TOL,6% +TOL

Overview of SFS37T25-5H328Z-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Medical Imaging Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

CAD Models for SFS37T25-5H328Z-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFS37T25-5H328Z-F by Cornell Dubilier Electronics Inc

SFS37T25-5H328Z-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance-Max
25000000 pF
Capacitance-Min
5000000 pF
Capacitor Type
FILM CAPACITOR
Diameter
53.848 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
83.312 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
6%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Style
Quick Connect
Positive Tolerance
6%
Rated (AC) Voltage (URac)
370 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
CONNECTOR
Want to compare parts?
  1. SFS37T25-5H328Z-F
    Cornell Dubilier Electronics Inc
    CAP,MET POLYPROPYLENE,5U-25UF,6% -TOL,6% +TOL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFS37T25-5H328Z-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFS37T25-5H328Z-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SFS37T25-5H328Z-F would you like to use for your alert(s)?
  • Please alert me when SFS37T25-5H328Z-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFS37T25-5H328Z-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFS37T25-5H328Z-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFS37T25-5H328Z-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFS37T25-5H328Z-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFS37T25-5H328Z-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: