SFS1008G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3

Overview of SFS1008G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SFS1008G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-SFS1008GCT-ND
DigiKey DIODE GEN PURP 600V 10A TO263AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1600
In Stock
  • 1 $1.3100
  • 10 $0.8790
  • 100 $0.6142
  • 800 $0.4682
  • 1,600 $0.4333
  • 2,400 $0.4155
  • 4,000 $0.3987
$0.3987 / $1.3100 Buy Now
DISTI # SFS1008G
Avnet Americas Diode Super Fast Recovery Rectifier 600V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: SFS1008G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel 0
  • 1,600 $0.3621
$0.3621 Buy Now
DISTI # 821-SFS1008G
Mouser Electronics Rectifiers 35ns, 10A, 600V, Super Fast Recovery Rectifier RoHS: Compliant 0
  • 800 $0.4670
  • 1,600 $0.4670
  • 2,400 $0.4390
  • 4,800 $0.4180
  • 9,600 $0.3990
$0.3990 / $0.4670 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks 0
  • 1,600 $0.4910
$0.4910 Buy Now

CAD Models for SFS1008G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFS1008G by Taiwan Semiconductor

SFS1008G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
GREEN, PLASTIC, D2PAK-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
SUPER FAST RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
125 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. SFS1008G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3
    VS

Related Parts for SFS1008G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFS1008G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFS1008G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SFS1008G would you like to use for your alert(s)?
  • Please alert me when SFS1008G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFS1008G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFS1008G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFS1008G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFS1008G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFS1008G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: