Part Details for SFR8-32X5/8 2701 by APM HEXSEAL
Results Overview of SFR8-32X5/8 2701 by APM HEXSEAL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR8-32X5/8 2701 Information
SFR8-32X5/8 2701 by APM HEXSEAL is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN27016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -25 A, 0.0273 Ω@-10 V, TSON Advance(WF), AEC-Q101 | |
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L | |
10027011-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for SFR8-32X5/8 2701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
335-SFR8-32X5/82701-ND
|
DigiKey | MACH SCREW FLAT PHILLIPS #8-32 Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4040 | Buy Now |
DISTI #
608-SFR8-32X5/82701
|
Mouser Electronics | Screws & Fasteners 8-32X5/8", Phillips Flat Head, 18-8 Stainless Steel with Silicone O-Ring, Sea... more RoHS: Compliant | 49 |
|
$0.4120 / $0.8000 | Buy Now |
DISTI #
72013562
|
RS | Phillips Flat Head 100 Seelskrew,5/8 Inch,8-32 Thread,18.8 SS, Silicone O-Ring | APM Hexseal SFR8-32... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.8700 | RFQ |