Part Details for SFR25H0003163FA500 by Vishay Intertechnologies
Overview of SFR25H0003163FA500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR25H0003163FA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR25H0003163FA500
|
Avnet Americas | Resistor General Purpose Metal Film 316k Ohm 1% 1/2W ±100ppm/K Ceramic Axial T/R - Ammo Pack (Alt: SFR25H0003163FA500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0247 / $0.0314 | Buy Now |
DISTI #
594-SFR25H0003163FA5
|
Mouser Electronics | Metal Film Resistors - Through Hole SFR25H 1% A5 316K | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0244 | Buy Now |