Part Details for SFR2500005602JA100 by Vishay Intertechnologies
Results Overview of SFR2500005602JA100 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR2500005602JA100 Information
SFR2500005602JA100 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFR2500005602JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR2500005602JA100
|
Avnet Americas | SFR25 5% A1 56K - Ammo Pack (Alt: SFR2500005602JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0950 / $0.1127 | Buy Now |
DISTI #
594-SFR2500005602JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole SFR25 5% A1 56K RoHS: Compliant | 0 |
|
$0.1120 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1127 / $0.1194 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 4562 |
|
RFQ | |
DISTI #
SMC-SFR2500005602JA100
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6082 |
|
RFQ | |
DISTI #
SFR2500005602JA100
|
Avnet Abacus | SFR25 5 A1 56K (Alt: SFR2500005602JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SFR2500005602JA100
SFR2500005602JA100 CAD Models
SFR2500005602JA100 Part Data Attributes
|
SFR2500005602JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500005602JA100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 56000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500005602JA100
This table gives cross-reference parts and alternative options found for SFR2500005602JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500005602JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR2500005602JR500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 56000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500005602JA100 vs SFR2500005602JR500 |