Part Details for SFR2500005111FR500 by Philips Semiconductors
Overview of SFR2500005111FR500 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR2500005111FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL FILM, 0.4 W, 1 %, 100 PPM, 5110 OHM, THROUGH HOLE MOUNT | 4000 |
|
$0.0183 / $0.0915 | Buy Now |