Part Details for SFR2500004224FR500 by Vishay Intertechnologies
Overview of SFR2500004224FR500 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR2500004224FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R8618
|
Newark | Sfr25 1% R5 4M22 |Vishay SFR2500004224FR500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0450 | Buy Now |
DISTI #
SFR2500004224FR500
|
Avnet Americas | SFR25 1% R5 4M22 (Alt: SFR2500004224FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.0245 | Buy Now |
DISTI #
594-SFR2500004224FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole SFR25 1% R5 4M22 RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$0.0240 | Buy Now |
Part Details for SFR2500004224FR500
SFR2500004224FR500 CAD Models
SFR2500004224FR500 Part Data Attributes
|
SFR2500004224FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500004224FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 4220000ohm, 250V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 4220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |