Part Details for SFR2500003572FR500 by Vishay Intertechnologies
Overview of SFR2500003572FR500 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR2500003572FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR2500003572FR500
|
Avnet Americas | SFR25 1% R5 35K7 - Tape and Reel (Alt: SFR2500003572FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 | Buy Now |
DISTI #
594-5043ED35K70F
|
Mouser Electronics | Metal Film Resistors - Through Hole 400mW 35.7Kohms 1% SFR55 Historical p/n RoHS: Compliant | 8303 |
|
$0.0190 / $0.2100 | Buy Now |
DISTI #
V79:2366_23283356
|
Arrow Electronics | Res Metal Film 35.7K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1643 | Americas - 2445 |
|
$0.0086 / $0.0315 | Buy Now |
DISTI #
V72:2272_09188182
|
Arrow Electronics | Res Metal Film 35.7K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1643 Container: Cut Strips | Americas - 1839 |
|
$0.0318 / $0.0320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0210 | Buy Now |
DISTI #
32863874
|
Verical | Res Metal Film 35.7K Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 667 Package Multiple: 1 Date Code: 1643 | Americas - 2445 |
|
$0.0086 | Buy Now |
|
Quest Components | 3200 |
|
$0.0105 / $0.1050 | Buy Now | |
DISTI #
C1S801000305687
|
Chip1Stop | Res Metal Film 35.7K Ohm 1% 0.4W ±100ppm/C Conformal Coated AXL T/R RoHS: Compliant | 2445 |
|
$0.0237 | Buy Now |
DISTI #
C1S803605084831
|
Chip1Stop | Res Metal Film 35.7K Ohm 1% 0.4W ±100ppm/C Conformal Coated AXL T/R RoHS: Compliant | 1839 |
|
$0.0318 | Buy Now |
Part Details for SFR2500003572FR500
SFR2500003572FR500 CAD Models
SFR2500003572FR500 Part Data Attributes
|
SFR2500003572FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500003572FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 35700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500003572FR500
This table gives cross-reference parts and alternative options found for SFR2500003572FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500003572FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR2500003572FR500 | RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR2500003572FR500 vs SFR2500003572FR500 |