There are no models available for this part yet.
Overview of SFR2500001331FA500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFR2500001331FA500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFR2500001331FA500
|
Avnet Americas | Resistor General Purpose Metal Film 1.33k Ohm 1% 2/5W ±100ppm/K Ceramic Axial T/R - Ammo Pack (Alt: SFR2500001331FA500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0214 | Buy Now | |
DISTI #
594-SFR2500001331FA5
|
Mouser Electronics | Metal Film Resistors - Through Hole SFR25 1% A5 1K33 | 0 |
|
$0.0200 / $0.2000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0210 | Buy Now |
CAD Models for SFR2500001331FA500 by Vishay Intertechnologies
Part Data Attributes for SFR2500001331FA500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V) : 250
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.58 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1330 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for SFR2500001331FA500
This table gives cross-reference parts and alternative options found for SFR2500001331FA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500001331FA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR2500001331FA500 | RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 1330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR2500001331FA500 vs SFR2500001331FA500 |