-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 120ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4168
|
Newark | Res, 120R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay SFR2500001200FR500 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 970 |
|
$0.0440 / $0.0960 | Buy Now |
DISTI #
SFR2500001200FR500
|
Avnet Americas | Resistor, 120 Ohm, ± 1%, 400 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: SFR2500001200FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0269 | Buy Now |
DISTI #
594-5043ED120R0F
|
Mouser Electronics | Metal Film Resistors - Through Hole 400mW 120ohms 1% SFR55 Historical p/n RoHS: Compliant | 13605 |
|
$0.0200 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0210 | Buy Now |
DISTI #
SFR2500001200FR500
|
Avnet Abacus | Resistor, 120 Ohm, � 1%, 400 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR2500001200FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFR2500001200FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500001200FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 120ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |