Part Details for SFR18EZPJ131 by ROHM Semiconductor
Overview of SFR18EZPJ131 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR18EZPJ131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR18EZPJ131CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS : Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9890 In Stock |
|
$0.0259 / $0.1900 | Buy Now |
DISTI #
SFR18EZPJ131
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 1206 130 Ohm 5% 1/4W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR18EZPJ131) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR18EZPJ131
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14217 |
|
$0.0140 / $0.1600 | Buy Now |
|
Quest Components | 4000 |
|
$0.0420 / $0.1400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0140 / $0.0700 | Buy Now |
Part Details for SFR18EZPJ131
SFR18EZPJ131 CAD Models
SFR18EZPJ131 Part Data Attributes:
|
SFR18EZPJ131
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR18EZPJ131
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SFR18EZPJ131
This table gives cross-reference parts and alternative options found for SFR18EZPJ131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR18EZPJ131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206J130RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SFR18EZPJ131 vs CR1206J130RP05 |
SG73S2BTTED131J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SFR18EZPJ131 vs SG73S2BTTED131J |
RK73B2BTTP131J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SFR18EZPJ131 vs RK73B2BTTP131J |
CR1206J130RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SFR18EZPJ131 vs CR1206J130RP10 |
MC1206-131-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SFR18EZPJ131 vs MC1206-131-JTQ |
CRCW1206131JRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 130ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | SFR18EZPJ131 vs CRCW1206131JRT1-E3 |
RK73B2BXTD131J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SFR18EZPJ131 vs RK73B2BXTD131J |
MC1206-131-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SFR18EZPJ131 vs MC1206-131-JT201Q |
RK73B2BLBK131J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SFR18EZPJ131 vs RK73B2BLBK131J |
RM73B2BT131J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SFR18EZPJ131 vs RM73B2BT131J |